The PD3316MT100 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 3.8A. It has a DC resistance of 0.038 ohms and is suitable for power inductor applications. The inductor is a dual-ended device with a package length of 12.95mm, width of 9.4mm, and height of 5.21mm. It operates over a temperature range of -40 to 125 degrees Celsius.
SEI Stackpole Electronics PD3316MT100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.95 |
| Tolerance | 20 |
| Package Width | 9.4 |
| Package Height | 5.21 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | PD |
| Series | PD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PD3316MT100 to view detailed technical specifications.
No datasheet is available for this part.