The PDH3316MT330 is a general purpose inductor with a nominal inductance of 33uH and a maximum rated current of 1.7A. It has a DC resistance of 0.1 ohms and is designed for power inductor applications. The inductor is available in a 5239 package type with a length of 13.2mm, a width of 9.9mm, and a height of 6.35mm. It can operate within a temperature range of -40 to 85 degrees Celsius.
SEI Stackpole Electronics PDH3316MT330 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.2 |
| Tolerance | 20 |
| Package Width | 9.9 |
| Package Height | 6.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | PDH |
| Series | PDH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PDH3316MT330 to view detailed technical specifications.
No datasheet is available for this part.