The PS5022MT100 is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 8A. It is designed for power inductor applications and features a dual ended terminal placement. The inductor is shielded and has a self resonance frequency of 30 MHz. It operates within a temperature range of -40 to 85 degrees Celsius.
SEI Stackpole Electronics PS5022MT100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.62 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.04 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 30 |
| Manufacturer Series | PS |
| Series | PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PS5022MT100 to view detailed technical specifications.
No datasheet is available for this part.