The PS5022MT220 is a general purpose inductor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a rated current of 6A and a DC resistance of 0.059 ohms. The inductor is shielded and has a self resonance frequency of 18MHz. It measures 18.54mm in length, 15.24mm in width, and 7.62mm in height. The inductor is a dual ended device with a terminal placement of dual ended.
SEI Stackpole Electronics PS5022MT220 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 18.54 |
| Tolerance | 20 |
| Package Width | 15.24 |
| Package Height | 7.62 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.059 |
| Rated Current-Max | 6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| Manufacturer Series | PS |
| Series | PS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PS5022MT220 to view detailed technical specifications.
No datasheet is available for this part.