SEI Stackpole Electronics PV115K4032T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 10 |
| Tolerance | 10 |
| Package Width | 8 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PV115K4032T to view detailed technical specifications.
No datasheet is available for this part.