This 8-terminal chip resistor features a single element with a resistance of 33000 ohms and a tolerance of 5%. It has a package height of 0.35mm and is compliant with ROHS standards. The resistor operates within a temperature range of -55 to 155 degrees Celsius.
SEI Stackpole Electronics RAVF104DJT33K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.35 |
| Resistance | 33000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RAVF104DJT33K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.