Surface mount thick film fixed resistor offering 100 ohms resistance with a 1% tolerance. Features a 2W power rating and a maximum operating voltage of 200V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. This 2-terminal component is housed in a 2512 package with dimensions of 6.3mm length, 3.2mm width, and 0.6mm height.
SEI Stackpole Electronics RHC2512FT100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RHC2512FT100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.