Surface mount thick film fixed resistor, 2W power rating, 4700 ohm resistance, and 1% tolerance. Operates within a temperature range of -55°C to 155°C with a temperature coefficient of 100ppm/°C. Features a 2512 package size with dimensions of 6.3mm length, 3.2mm width, and 0.6mm height. Rated for a maximum operating voltage of 200V.
SEI Stackpole Electronics RHC2512FT4K70 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RHC2512FT4K70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.