Surface mount thick film fixed resistor with 0.1 ohm resistance and 1% tolerance. Features 2W power rating, 200V maximum voltage, and a temperature coefficient of 100ppm/°C. Operates across a -55°C to 155°C temperature range. Packaged in a 2512 chip size with dimensions of 6.3mm length, 3.2mm width, and 0.6mm height.
SEI Stackpole Electronics RHC2512FTR100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.6 |
| Resistance | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RHC2512FTR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.