SEI Stackpole Electronics RMC1/16 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMC1/16 to view detailed technical specifications.
No datasheet is available for this part.