Surface mount fixed resistor with metal glaze/thick film technology. Features 10000 ohm resistance and 1% tolerance. Rated for 0.05W power and 25V maximum voltage. Operating temperature range spans -55°C to 155°C. Package dimensions are 0.6mm length, 0.3mm width, and 0.23mm height.
SEI Stackpole Electronics RMCF0201FT10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.23 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0201FT10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.