
Surface mount chip resistor with 100,000 ohm resistance and 1% tolerance. Features metal glaze/thick film construction, rated for 0.063W power and 50V maximum voltage. Operating temperature range spans -55°C to 155°C, with a temperature coefficient of 100ppm/°C. This 2-terminal component measures 1mm in length, 0.5mm in width, and 0.3mm in height.
SEI Stackpole Electronics RMCF0402FT100K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402FT100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.