Surface mount fixed resistor, 0.063W power rating, 100 ohm resistance, and 50V maximum voltage. Features a 1% tolerance and a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to 155°C. Utilizes metal glaze/thick film technology in a compact 0402 chip package with two terminals.
SEI Stackpole Electronics RMCF0402FT100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402FT100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.