Surface mount chip resistor with 1000 ohm resistance and 1% tolerance. Features metal glaze/thick film construction, 0.063W power rating, and 50V maximum voltage. Operates across a -55°C to 155°C temperature range with a 100ppm/°C temperature coefficient. 0402 package size with 2 terminals.
SEI Stackpole Electronics RMCF0402FT1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402FT1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.