Surface mount chip resistor, 0.063W power rating, 4700 ohm resistance, and 1% tolerance. Features a metal glaze/thick film construction with a temperature coefficient of 100ppm/°C. Operates within a temperature range of -55°C to +155°C and has a maximum voltage rating of 50V. This 2-terminal component is housed in an 0402 package with dimensions of 1mm (length) x 0.5mm (width) x 0.3mm (height).
SEI Stackpole Electronics RMCF0402FT4K70 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 4700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402FT4K70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.