
Surface mount fixed resistor featuring metal glaze/thick film technology. 0 ohm resistance with a power rating of 0.063W. Operating temperature range from -55°C to 155°C. 2-terminal configuration in a compact 0402 chip package, measuring 1mm x 0.5mm x 0.3mm.
SEI Stackpole Electronics RMCF0402ZT0R00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.3 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0402ZT0R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.