
Surface mount general purpose fixed resistor, 100 Ohm resistance with 1% tolerance. Features metal glaze/thick film construction, 0.1W power rating, and 75V maximum voltage. Operates across a temperature range of -55°C to 155°C with a TCR of 100ppm/°C. Packaged in a 0603 chip size with dimensions of 1.55mm length, 0.8mm width, and 0.45mm height.
SEI Stackpole Electronics RMCF0603FT100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0603FT100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.