
Surface mount chip resistor featuring metal glaze/thick film technology. Offers a resistance value of 10,000 ohms with a tight 1% tolerance. Rated for 0.1W power dissipation and a maximum operating voltage of 75V. Operates across a wide temperature range from -55°C to 155°C. The compact 0603 package measures 1.55mm in length, 0.8mm in width, and 0.45mm in height.
SEI Stackpole Electronics RMCF0603FT10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0603FT10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.