
Surface mount fixed resistor, 0.1W power rating, featuring 0 ohm resistance. This general-purpose chip resistor utilizes metal glaze/thick film technology. Operating temperature range spans from -55°C to 155°C. The component has two terminals and is housed in a 0603 package with dimensions of 1.55mm length, 0.8mm width, and 0.45mm height.
SEI Stackpole Electronics RMCF0603ZT0R00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0603ZT0R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.