Surface mount fixed resistor, metal glaze/thick film construction. Features 100,000 ohm resistance with 1% tolerance. Rated for 0.125W power and 150V maximum operation. Operating temperature range spans -55°C to 155°C. Package dimensions are 2mm length, 1.25mm width, and 0.5mm height.
SEI Stackpole Electronics RMCF0805FT100K technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 1 |
| Package Width | 1.25 |
| Package Height | 0.5 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF0805FT100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.