Surface mount fixed resistor, 10000 ohm resistance with 1% tolerance. Features metal glaze/thick film construction, 0.25W power rating, and 200V maximum voltage. Operates across a -55°C to 155°C temperature range with a temperature coefficient of 100ppm/°C. Packaged in a 1206 chip size with dimensions of 3.2mm length, 1.6mm width, and 0.55mm height.
SEI Stackpole Electronics RMCF1206FT10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF1206FT10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.