Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 10 ohm resistance with a tight 1% tolerance. Rated for 0.25W power and 200V maximum voltage, operating across a -55°C to +155°C temperature range. The 1206 package measures 3.2mm x 1.6mm x 0.55mm and has two terminals. Temperature coefficient is 100ppm/°C.
SEI Stackpole Electronics RMCF1206FT10R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF1206FT10R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.