Surface mount chip resistor featuring metal glaze/thick film technology. Offers 1000 ohm resistance with a 1% tolerance and a temperature coefficient of 100 ppm/°C. Rated for 0.25W power and 200V maximum operating voltage. Operates across a wide temperature range from -55°C to 155°C. Housed in a compact 1206 package with dimensions of 3.2mm length, 1.6mm width, and 0.55mm height.
SEI Stackpole Electronics RMCF1206FT1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF1206FT1K00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.