Surface mount chip resistor with metal glaze/thick film technology. Features 1 ohm resistance with a 1% tolerance. Rated for 1W power and a maximum operating voltage of 200V. Operates across a temperature range of -55°C to 155°C with a temperature coefficient of 400ppm/°C. Package dimensions are 6.3mm x 3.2mm x 0.55mm.
SEI Stackpole Electronics RMCF2512FT1R00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF2512FT1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.