Surface mount chip resistor featuring metal glaze/thick film construction. 1W power rating with 100 ohm resistance and 5% tolerance. Operates across a -55°C to +155°C temperature range with a 200ppm/°C temperature coefficient. 2512 package size with 6.3mm length, 3.2mm width, and 0.55mm height.
SEI Stackpole Electronics RMCF2512JT100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF2512JT100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.