Surface mount chip resistor featuring 33 ohm resistance and 5% tolerance. This general-purpose component utilizes metal glaze/thick film technology, rated for 1W power and 200V maximum operating voltage. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 200ppm/°C. The 2512 package measures 6.3mm in length, 3.2mm in width, and 0.55mm in height.
SEI Stackpole Electronics RMCF2512JT33R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 1 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF2512JT33R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.