Surface mount fixed resistor featuring metal glaze/thick film technology. This 1W chip resistor offers 0 ohm resistance and operates across a wide temperature range from -55°C to 155°C. Its 2512 package dimensions measure 6.3mm in length, 3.2mm in width, and 0.55mm in height, with two terminals for connection.
SEI Stackpole Electronics RMCF2512ZT0R00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RMCF2512ZT0R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.