Surface mount thin film fixed resistor with 100 ohm resistance and 0.01% tolerance. Features a 0.1W power rating and 75V maximum operating voltage. Operating temperature range spans from -55°C to 155°C, with a TCR of 5ppm/°C. This 0603 chip resistor has two terminals and a package measuring 1.55mm x 0.8mm x 0.45mm.
SEI Stackpole Electronics RNCF0603TKY100R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.01 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF0603TKY100R to view detailed technical specifications.
No datasheet is available for this part.