Surface mount fixed resistor featuring thin film technology. 1000 ohm resistance with a tight 0.01% tolerance. Rated for 0.1W power dissipation and 75V maximum operating voltage. Offers a low temperature coefficient of 5ppm/°C across an operating range of -55°C to 155°C. Packaged in a compact 0603 chip size with two terminals.
SEI Stackpole Electronics RNCF0603TKY1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.01 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF0603TKY1K00 to view detailed technical specifications.
No datasheet is available for this part.