Surface mount thin film fixed resistor, 0.1W power rating, 2000 ohm resistance, and 75V maximum voltage. Features a tight 0.01% tolerance and a low temperature coefficient of 5ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0603 chip size with dimensions of 1.55mm length, 0.8mm width, and 0.45mm height.
SEI Stackpole Electronics RNCF0603TKY2K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.55 |
| Tolerance | 0.01 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 2000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF0603TKY2K00 to view detailed technical specifications.
No datasheet is available for this part.