Surface mount thin film fixed resistor with 20 kΩ resistance and 0.01% tolerance. Features a 0.125W power rating and a maximum operating voltage of 150V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 10 ppm/°C. Packaged in a compact 0805 chip size with dimensions of 2mm x 1.25mm x 0.55mm.
SEI Stackpole Electronics RNCF0805TKT20K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.01 |
| Package Width | 1.25 |
| Package Height | 0.55 |
| Resistance | 20000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF0805TKT20K0 to view detailed technical specifications.
No datasheet is available for this part.