SEI Stackpole Electronics RNCF1206DTC7R68 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.05 |
| Tolerance | 0.5 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 7.68 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCF1206DTC7R68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.