
Surface mount thin film fixed resistor offering 1000 ohm resistance with a 1% tolerance. Features a power rating of 0.125W and a maximum operating voltage of 150V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 100ppm/°C. This 2-terminal component is housed in a compact 0603 chip package measuring 1.5mm in length, 0.8mm in width, and 0.4mm in height.
SEI Stackpole Electronics RNCP0603FTD1K00 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.5 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.4 |
| Resistance | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNCP0603FTD1K00 to view detailed technical specifications.
No datasheet is available for this part.