Metal film fixed resistor with 10000 ohm resistance and 0.1% tolerance. Features a 0.25W power rating and a maximum operating voltage of 250V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. This through-hole mount component has axial leads and is RoHS compliant.
SEI Stackpole Electronics RNF14BTE10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 0.1 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RNF14BTE10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.