SEI Stackpole Electronics RPC1206FT16R0-UP technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 1 |
| Package Width | 1.55 |
| Package Height | 0.55 |
| Resistance | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RPC1206FT16R0-UP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.