Surface mount fixed resistor featuring metal glaze/thick film technology. 10000 ohm resistance with a 5% tolerance. Rated for 1.5W power and 500V maximum operating voltage. Operates across a -55°C to 155°C temperature range. 2512 package size with 2 terminals.
SEI Stackpole Electronics RPC2512JT10K0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RPC2512JT10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.