Surface mount fixed resistor featuring metal glaze/thick film technology. This 1.5W component offers 33 ohm resistance with a 5% tolerance and a temperature coefficient of 100 ppm/°C. Operating across a wide temperature range from -55°C to 155°C, it supports up to 500V. The 2512 package measures 6.35mm in length, 3.1mm in width, and 0.55mm in height, with two terminals.
SEI Stackpole Electronics RPC2512JT33R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 5 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RPC2512JT33R0 to view detailed technical specifications.
No datasheet is available for this part.