SEI Stackpole Electronics RSF2JB150R technical specifications.
| Max Operating Temperature | 235 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15 |
| Tolerance | 5 |
| Resistance | 150 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RSF2JB150R to view detailed technical specifications.
No datasheet is available for this part.