Surface mount thin film fixed resistor offering 15 ohm resistance with a tight 0.1% tolerance. Features a power rating of 0.4W and a maximum operating voltage of 200V. Operating temperature range spans from -55°C to 155°C, with a temperature coefficient of 25ppm/°C. Housed in a 1206 chip package measuring 3.1mm x 1.6mm x 0.6mm.
SEI Stackpole Electronics RTAN1206BKE15R0 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 15 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RTAN1206BKE15R0 to view detailed technical specifications.
No datasheet is available for this part.