SEI Stackpole Electronics RV201K14T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 17 |
| Tolerance | 10 |
| Package Width | 4.8 |
| Package Height | 17 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics RV201K14T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.