SEI Stackpole Electronics SM4527JT10L0-LP technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.56 |
| Tolerance | 5 |
| Package Width | 6.86 |
| Package Height | 3.81 |
| Resistance | 0.01 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics SM4527JT10L0-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.