SEI Stackpole Electronics SWT175JB10K0 technical specifications.
| Package Length | 216 |
| Tolerance | 5 |
| Manufacturer Series | SWT |
| Series | SWT |
| Resistance | 10000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics SWT175JB10K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.