SEI Stackpole Electronics TR100JBC24R0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.75 |
| Tolerance | 5 |
| Package Width | 4.95 |
| Package Height | 20.7 |
| Resistance | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics TR100JBC24R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.