SEI Stackpole Electronics TR35JBC33R0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 10.16 |
| Tolerance | 5 |
| Package Width | 4.44 |
| Package Height | 14.75 |
| Resistance | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics TR35JBC33R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.