SEI Stackpole Electronics VLH322520C100K technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.572 |
| Rated Current-Max | 0.3 |
| Test Frequency | 1 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | VLH |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics VLH322520C100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.