The WL03JT18N is a general purpose inductor with a nominal inductance of 0.018uH and a minimum quality factor of 35. It has a maximum rated current of 0.7A and operates at a test frequency of 250kHz. The inductor is available in a 0704 package type and is suitable for RF inductor applications. It has a DC resistance of 0.17 and a self resonance frequency of 3100. The inductor is not shielded and has a tolerance of 5%.
SEI Stackpole Electronics WL03JT18N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 5 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.17 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3100 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | WL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics WL03JT18N to view detailed technical specifications.
No datasheet is available for this part.