SAW Oscillator, 62.5MHz Min, 170MHz Max, 62.5MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 4 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Manufacturer Series | EG-2021CA |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |