
Seiko MS412F-FL26E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 1mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Series | MS412FE |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.07g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS412F-FL26E to view detailed technical specifications.
No datasheet is available for this part.
