
Rechargeable lithium coin cell battery, 3V output voltage, with a 1mAh capacity. Features a 4.8mm diameter and 4.8mm depth, with a 1.2mm height. Operating temperature range from -20°C to 60°C. SMD/SMT termination for surface mount applications. Packaged in trays of 200 units.
Seiko MS412FE-FL26E technical specifications.
| Battery Chemistry | LITHIUM |
| Battery Size | 412 |
| Battery Type | SECONDARY |
| Capacity | 1mAh |
| Chemistry/Technology | Lithium |
| Depth | 4.8mm |
| Diameter | 4.8mm |
| Height | 1.2mm |
| Length | 4.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Cells | 1 |
| Output Voltage | 3V |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MS412FE |
| Termination | SMD/SMT |
| Voltage | 3V |
| Voltage Rating | 3V |
| Weight | 0.07g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS412FE-FL26E to view detailed technical specifications.
No datasheet is available for this part.
