Seiko MS518S-FL35E technical specifications.
| Battery Chemistry | LITHIUM |
| Capacity | 3.4mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | MS518SE |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 0.142g |
| RoHS | Compliant |
Download the complete datasheet for Seiko MS518S-FL35E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
